Everbuild 2MASKVAL38 Masking Tape 38mm x 50m

Image Representative of Range

Everbuild 2MASKVAL38 Masking Tape 38mm x 50m

Order Code:

84-6114

Brand: Everbuild MPN: 2MASKVAL38 EAN-13: 5029347604295
  • Quickly find another product in this range by Width:

    25mm 38mm 50mm
Qty Unit Price (Ex VAT)
1+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

General Purpose Trade Quality Masking Tape for conventional paint masking, can be left on for up to 3 days without leaving a residue. Loose packed rolls without individual film wrap or barcode.


Type General purpose
Width 38mm
Length 50m
Colour Beige

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot