Everbuild GPSWE General Purpose Silicone White 280ml

Order Code:

84-5950

Brand: Everbuild MPN: GPSWE EAN-13: 5029347000004
Qty Was Unit Price (Ex VAT)
1+ £3.85 £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

General Purpose Silicone is a mid modulus silicone sealant that adheres to most smooth and non-porous materials. Contains an anti-fungal compound to prevent mould growth in areas of high humidity. Forms a permanently flexible rubber seal.


Type General purpose sealant
Colour White
Package Size 280ml
Package type Cartridge
Food ProcessingSafe No
Capacity 280ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot