Everbuild B2FIREHAND Firefoam B2 Hand Grade Aerosol 750ml

MPN
B2FIREHAND
Brand
Everbuild
EAN-13
5029347600471
Order Code
84-5704
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.28 £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Firefoam B2 Handheld is a quick setting fire rated, one part polyurethane foam in a ready to use hand held canister. Fire resistant for up to 2 hours in certain joint configurations. It expands on application to up to 50 times the can contents and meets the requirements of the test criteria for BS 476 Part 20.


Type Foam
Package Size 750ml
Package Type Aerosol
Food ProcessingSafe No
Capacity 750ml

Reviews

Be the first to submit a review

Trustpilot