Everbuild Firefoam Gungrade Aerosol

Everbuild Brand: Everbuild

Firefoam B1 Gun Grade is a quick-setting fire rated, one part polyurethane foam. It expands on application to yield up to 50 times the can contents and meets the extremely stringent requirements of the text criteria DIN 4102 Part 1 for Construction Materials, Class B1 and BS 476 Part 20. Fire rated up to 4 hours in certain joint configurations. For use with an Everbuild Professional Foam Gun, once cured the foam can be cut, sawn or plastered over after only one hour.

Description Image Product Buy Pricing (Ex VAT) Type Package Size Package Type Food ProcessingSafe Capacity
Everbuild B1FIREGUN Firefoam B1 Gungrade Aerosol 750ml
Everbuild B1FIREGUN Firefoam B1 Gungrade Aerosol 750ml
Standard range
Order code: 84-5700
MPN: B1FIREGUN

Despatched within 2 working days - 20 in stock
1+ £12.74
Price per unit Ex VAT
Foam 750ml Aerosol No 750ml
Everbuild B2FIREGUN Firefoam B2 Gun Grade Aerosol 750ml
Everbuild B2FIREGUN Firefoam B2 Gun Grade Aerosol 750ml
Standard range
Order code: 84-5702
MPN: B2FIREGUN

Despatched within 2 working days - 20 in stock
1+ £11.87
Price per unit Ex VAT
Foam 750ml Aerosol No 750ml
Everbuild B2FIREHAND Firefoam B2 Hand Grade Aerosol 750ml
Everbuild B2FIREHAND Firefoam B2 Hand Grade Aerosol 750ml
Standard range
Order code: 84-5704
MPN: B2FIREHAND

Despatched within 2 working days - 20 in stock
1+ £11.87
Price per unit Ex VAT
Foam 750ml Aerosol No 750ml

Trustpilot