Everbuild B1FIREGUN Firefoam B1 Gungrade Aerosol 750ml

Order Code:

84-5700

Brand: Everbuild MPN: B1FIREGUN EAN-13: 5029347611729
Qty Was Unit Price (Ex VAT)
1+ £12.00 £11.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Firefoam B1 Gun Grade is a quick-setting fire rated, one part polyurethane foam. It expands on application to yield up to 50 times the can contents and meets the extremely stringent requirements of the text criteria DIN 4102 Part 1 for Construction Materials, Class B1 and BS 476 Part 20. Fire rated up to 4 hours in certain joint configurations. For use with an Everbuild Professional Foam Gun, once cured the foam can be cut, sawn or plastered over after only one hour.


Type Foam
Package Size 750ml
Package type Aerosol
Food ProcessingSafe No
Capacity 750ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot