Everbuild 335WE Construction Silicone White 310ml 335

MPN
335WE
Brand
Everbuild
EAN-13
5029347000028
Order Code
84-5628
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Brown Clear Grey White
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.02 £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

335 Construction Silicone is a low modulus reactive cure silicone sealant specially formulated as a cost-effective PVCu sealant, which also adheres to many common building substrates. Tested to ISO 8339 and ISO 10590/10563.


Type Multi purpose
Colour White
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml

Reviews

Be the first to submit a review

Trustpilot