Everbuild 335TR Construction Silicone Transparent 310ml 335

Order Code:

84-5626

Brand: Everbuild MPN: 335TR EAN-13: 5029347601300
  • Quickly find another product in this range by Colour:

    Black Brown Clear Grey White
Qty Unit Price (Ex VAT)
1+ £5.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

335 Construction Silicone is a low modulus reactive cure silicone sealant specially formulated as a cost-effective PVCu sealant, which also adheres to many common building substrates. Tested to ISO 8339 and ISO 10590/10563.


Type Multi purpose
Colour Clear
Package Size 310ml
Package type Cartridge
Food ProcessingSafe No
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot