Everbuild 200WE Contractors Silicone Sealant 295ml White 200

MPN
200WE
Brand
Everbuild
EAN-13
5029347601461
Order Code
84-5502
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.16 £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Contract grade acetoxy cure silicone sealant. For general glazing, weatherproofing, sanitary and gap sealing applications. Quick curing, mould resistant.


Type General purpose sealant
Colour White
Package Size 295ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 295g

Reviews

Be the first to submit a review

Trustpilot