Bostitch S28075 2.8 x 75mm 28° Stick Nail Smooth Shank Bright (2000)

Image Representative of Range

Bostitch S28075 2.8 x 75mm 28° Stick Nail Smooth Shank Bright (2000)

MPN
S28075
Brand
Bostitch
EAN-13
5902013010296
Order Code
84-5406
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £48.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This box of 2000 bright smooth shank stick nails 2.8 x 75mm from Bostitch have been designed for use with the Bostitch wire weld framing nailers. Using these stick nails within a feed mechanism keeps the nailer tool lighter, and can be used in situations when a nail needs to be applied at high speed. The smooth shank makes them ideal for everday usage, including framing.


  • Gauge/diameter: 2.8mm
  • Length: 75mm
  • Clipped head 28°
  • Smooth shank
  • Bright finish
  • Quantity per box 2000
  • Manufacturer's part S28075
Type Nails
Length 75mm
Pack Size 2000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot