Bostitch BT1330GA Galvanised Mini Brads Brad Nail 30mm - Pack Of 5000

MPN
BT1330GA
Brand
Bostitch
EAN-13
5902013920397
Order Code
84-5218
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This pack of 5000 BT Series galvanised mini brad nails 30mm from Bostitch are fasteners with a rectangular cross section which are compatible with the Bostitch Finish Bradders.

Joined with an adhesive coating that holds the brads together, while equipped with diameters less than coil and stick nails, these 18 gauge nails are great for interior and exterior trim, plus cabinetry, furniture, joinery and crafts.


  • Pack of 5000
  • Length: 30mm
  • Diameter/gauge 18 GA
  • Galvanised finish
  • Manufacturer's part BT1330GA
Type Brad nail
Length 30mm
Pack Size 5000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot