PlastiKote 440.0009440.076 9440 Stone Touch Spray Santa Fe Sand 400ml

MPN
440.0009440.076
Brand
PlastiKote
EAN-13
0071915177668
Order Code
84-4882
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This Santa Fe sand touch spray from Plastikote is a textured spray that is just as appealing to look at, as it is to touch. The spray allows a truly exciting and easy way to create multi-coloured textured stone effect finishes with just one can - simply prepare the surface and spray. Ideal for creating designer items around the home and can be used with: ceramic, china, glass, metal, papier mache, stone, terracotta, wicker and wood.


  • Drying time: touch dry in 2 hours
  • Coverage: approximately 2.23m² per can
  • Colour: Santa Fe sand
  • Pack size: 400ml
  • Manufacturer's part 440.0009440.076
Type Textured paint
Dispensing Method Aerosol
Volume 400ml
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot