Easter Opening Hours and Delivery Dates here

PlastiKote 440.0009436.076 9436 Stone Touch Spray Soap Stone 400ml

Order Code:

84-4879

Brand: PlastiKote MPN: 440.0009436.076 EAN-13: 0071915177620
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This soap stone touch spray from Plastikote is a textured spray that is just as appealing to look at, as it is to touch. The spray allows a truly exciting and easy way to create multi-coloured textured stone effect finishes with just one can - simply prepare the surface and spray. Ideal for creating designer items around the home and can be used with: ceramic, china, glass, metal, papier mache, stone, terracotta, wicker and wood.


  • Drying time: touch dry in 2 hours
  • Coverage: approximately 2.23m² per can
  • Colour: Soap stone
  • Pack size: 400ml
  • Manufacturer's part 440.0009436.076
Type Textured paint
Dispensing Method Aerosol
Volume 400ml
Colour Cream

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot