PlastiKote 440.0000786.077 786 Rust Not Spray Fire Red 500ml

Order Code:

84-4873

Brand: PlastiKote MPN: 440.0000786.077 EAN-13: 0071915007866
  • Country of Origin: Netherlands
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This red rust not spray from Plastikote has been formulated for maximum rust protection and provides a hard wearing, durable finish. It penetrates the metal's surface to form a permanent bond that is impact resistant and will not peel, flake, or fade for years. The formula is quick drying and can be re-coated at any time.


  • Metal protection
  • Drying time: touch dry in 10-20 minutes
  • Coverage: approximately 2.6m² per can
  • Colour: fire red
  • Pack size: 500ml
  • Manufacturer's part 440.0000786.077
Type Paint
Dispensing Method Aerosol
Volume 500ml
Colour Red

Trustpilot