PlastiKote 440.0001291.076 1291 Metal Protekt Spray Brown 400ml

Order Code:

84-4719

Brand: PlastiKote MPN: 440.0001291.076 EAN-13: 0071915178290
  • Country of Origin: Netherlands
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This brown metal protekt spray from Plastikote is easy to apply and suitable for both interior and exterior surfaces, giving long-lasting protection against rust and corrosion. Ideal for giving a splash of colour to wrought iron gates or garden furniture and many other decorative projects.


  • Quick-drying: touch dry in 10-20 minutes
  • Coverage: approximately 2.23m² per can
  • Colour: brown
  • Can size: 400ml
  • Manufacturer's part 440.0001291.076
Type Metal
Dispensing Method Aerosol
Volume 400ml
Colour Brown

Trustpilot