PlastiKote 440.0001282.076 1282 Metal Protekt Spray Gloss Black 400ml

Order Code:

84-4715

Brand: PlastiKote MPN: 440.0001282.076 EAN-13: 0071915178252
Qty Unit Price (Ex VAT)
1+ £9.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This black metal protekt spray from Plastikote is easy to apply and suitable for both interior and exterior surfaces, giving long-lasting protection against rust and corrosion. Ideal for giving a splash of colour to wrought iron gates or garden furniture and many other decorative projects.


  • Quick-drying: touch dry in 10-20 minutes
  • Coverage: approximately 2.23m² per can
  • Finish: gloss
  • Colour: black
  • Can size: 400ml
  • Manufacturer's part 440.0001282.076
Type Metal
Dispensing Method Aerosol
Volume 400ml
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot