PlastiKote 440.0001590.046 159-S Fast Dry Enamel Aerosol Pewter 100ml

MPN
440.0001590.046
Brand
PlastiKote
EAN-13
0071915167461
Order Code
84-4702
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This fast dry grey enamel spray paint from Plastikote has been designed for model-users, hobbyists and crafts. The handy design of the spray can is perfect for small projects, while the high quality paint itself remains fast drying and non-fading, making it ideal for applying to cardboard, ceramic, glass, metal, paper, plastic, wicker and wood.


  • Long-lasting paint
  • Handy small aerosol can
  • Size: 100ml
  • Colour: pewter
  • Manufacturer's part 440.0001590.046

Touch dry in 20-30 minutes. Please note that the cap is not a true representation of the finish.
Type Enamel
Dispensing Method Aerosol
Volume 100ml
Colour Grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot