PlastiKote 440.0001011.046 101-SF Fast Dry Enamel Aerosol Flat Black 100ml

MPN
440.0001011.046
Brand
PlastiKote
EAN-13
0071915140891
Order Code
84-4683
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This fast dry black enamel spray paint from Plastikote has been designed for model-users, hobbyists and crafts. The handy design of the spray can is perfect for small projects, while the high quality paint itself remains fast drying and non-fading, making it ideal for applying to cardboard, ceramic, glass, metal, paper, plastic, wicker and wood.


  • Long-lasting paint
  • Handy small aerosol can
  • Finish: flat
  • Size: 100ml
  • Colour: black
  • Manufacturer's part 440.0001011.046

Touch dry in 20-30 minutes. Please note that the cap is not a true representation of the finish.
Type Enamel
Dispensing Method Aerosol
Volume 100ml
Colour Black
Finish flat

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot