ROCOL 53072 RTD Liquid Bottle 400g

Order Code:

84-4633

Brand: ROCOL MPN: 53072 EAN-13: 5024747530724
  • Quickly find another product in this range by Volume:

    400g 5000ml
Qty Unit Price (Ex VAT)
1+ £26.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This RTD liquid from Rocol really is a drill's best friend. This high performance reaming, tapping and drilling fluid has been designed to double tool life and increase productivity and efficiency. It is suitable for all metals including hardened steels, titanium and nimonics. This product significantly reduces friction giving superb cutting performance. RTD Liquid can also be added to ordinary mineral cutting oil for the most severe cutting operations.


  • Minimises tool/tap breakages
  • Reduced friction and increased wear resistance
  • Excellent surface finish
  • Excellent EP performance
  • Dimensional accuracy and repeatability
  • Allows greater feeds and speeds
  • Increases productivity and efficiency
  • Multi metal compatability
  • Supplied in 400g
  • Manufacturer's part 53072
Type Drilling lubricant
Dispensing Method Bottle
Volume 400g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot