Rocol RTD Liquid

ROCOL Brand: ROCOL

This RTD liquid from Rocol really is a drill's best friend. This high performance reaming, tapping and drilling fluid has been designed to double tool life and increase productivity and efficiency. It is suitable for all metals including hardened steels, titanium and nimonics. This product significantly reduces friction giving superb cutting performance. RTD Liquid can also be added to ordinary mineral cutting oil for the most severe cutting operations.

  • Minimises tool/tap breakages
  • Reduced friction and increased wear resistance
  • Excellent surface finish
  • Excellent EP performance
  • Dimensional accuracy and repeatability
  • Allows greater feeds and speeds
  • Increases productivity and efficiency
  • Multi metal compatability
  • Supplied in 400g or 5 litres
Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method
ROCOL 53072 RTD Liquid Bottle 400g
ROCOL 53072 RTD Liquid Bottle 400g
Standard range
Order code: 84-4633
MPN: 53072

Despatched within 2 working days - 20 in stock
1+ £41.92
10+ £37.27
50+ £33.15
Price per unit Ex VAT
400g Drilling lubricant Bottle
ROCOL 53076 RTD Liquid 5 Litre
ROCOL 53076 RTD Liquid 5 Litre
Standard range
Order code: 84-4634
MPN: 53076

Despatched within 4 working days - 5 in stock
1+ £314.28
Price per unit Ex VAT
5000ml Drilling lubricant Bottle

Trustpilot