ROCOL 10046 Dry Moly Paste Tin 750g

MPN
10046
Brand
ROCOL
EAN-13
5024747900497
Order Code
84-4565
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £142.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This high-content molybdenum disuphide paste from Rocol is designed to lubricate sliding and other mechanisms such as bearings, pins and cams where application of a wet lubricant is not appropriate.


  • Prevents galling, pick-up and seizure
  • Resistant to high loads (up to 7,000 kg/cm²)
  • Excellent wear resistance
  • Ideal for applications where a totally dry film lubricant is required
  • Temperature range -50ºC to +450ºC
  • Supplied in 750g tin
  • Manufacturer's part 10046
Type Dry moly
Dispensing Method Tin
Volume 750g

Reviews

Be the first to submit a review

Trustpilot