Rustins SATB500 Quick Drying Satin Black Paint 500ml

Order Code:

84-4430

Brand: Rustins MPN: SATB500 EAN-13: 5015332030026
  • Quickly find another product in this range by Volume:

    250ml 500ml 1000ml 2500ml
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This 500ml tin of quick drying black paint from Rustins is a high quality water based paint, giving a tough and durable finish. Produces a matt finish on wood and metal. Suitable for interior and exterior use with low VOC.


  • Colour: black
  • Size: 500ml
  • Manufacturer's part SATB500
Type Matt
Dispensing Method Tin
Volume 500ml
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot