Rustins BLAM250 Matt Black Paint Quick Drying 250ml

Order Code:

84-4421

Brand: Rustins MPN: BLAM250 EAN-13: 5015332070022
  • Quickly find another product in this range by Volume:

    250ml 500ml 1L 2.5L
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A 250ml tin of quick drying black paint from Rustins is a high quality water based paint, which gives a tough and durable finish. Produces a matt finish on wood and metal. Suitable for interior and exterior use with low VOC.


  • Size: 250ml
  • Manufacturer's part BLAM250
Type Matt
Dispensing Method Tin
Volume 250ml
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot