Flexovit 63642558249 Emery Cloth Sanding Sheets 230 x 280mm Medium 60G

Image Representative of Range

Flexovit 63642558249 Emery Cloth Sanding Sheets 230 x 280mm Medium 60G

Order Code:

84-4389

Brand: Flexovit MPN: 63642558249 EAN-13: 5010352582494
Qty Unit Price (Ex VAT)
1+ £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These emery cloth sanding sheets from Flexovit have an incredibly strong cloth backing for increased product strength and durability. Suitable for hand or power tool use, these sanding sheets are ideal for removing rust, paint and scale from metal surfaces.


  • Medium grade - 60 Grit
  • Can be torn into strips for detailed work
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
  • Manufacturer's part 63642558249
Type Sanding Sheet
Grit Size Medium
Length 280mm
Width 230mm
Abrasive Material Emery
Medium grade - 60 Grit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot