Easter Opening Hours and Delivery Dates here
Flexovit 63642558250 Emery Cloth Sanding Sheets 230 x 280mm Medium 80G

Image Representative of Range

Flexovit 63642558250 Emery Cloth Sanding Sheets 230 x 280mm Medium 80G

Order Code:

84-4388

Brand: Flexovit MPN: 63642558250 EAN-13: 5010352582500
Qty Unit Price (Ex VAT)
1+ £30.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These emery cloth sanding sheets from Flexovit have an incredibly strong cloth backing for increased product strength and durability. Suitable for hand or power tool use, these sanding sheets are ideal for removing rust, paint and scale from metal surfaces.


  • Medium grade - 80 Grit
  • Can be torn into strips for detailed work
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
  • Manufacturer's part 63642558250
Type Sanding Sheet
Grit Size Medium
Length 280mm
Width 230mm
Abrasive Material Emery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot