Flexovit 63642558235 Glasspaper Sanding Sheets 230 x 280mm Grade F2 - 25 Sheets

MPN
63642558235
Brand
Flexovit
EAN-13
5010352582357
Order Code
84-4374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £2.18 £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

These glasspaper sanding sheets from Flexovit are ideal for sanding wood and paint and for most decorating and maintenance applications around the workshop and home.


  • Grade F2
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
  • Manufacturer's part 63642558235
Type Sanding Sheet
Grit Size Fine
Length 280mm
Width 230mm
Abrasive Material Glasspaper
Grade F2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot