Christmas Opening Hours and Delivery Dates here

Flexovit 63642558233 Glasspaper Sanding Sheets 230 x 280mm Grade 1 - 25 Sheets

Order Code:

84-4372

Brand: Flexovit MPN: 63642558233 EAN-13: 5010352582333
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 10 months

These glasspaper sanding sheets from Flexovit are ideal for sanding wood and paint and for most decorating and maintenance applications around the workshop and home.


  • Grade 1
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
  • Manufacturer's part 63642558233
Type Sanding Sheet
Grit Size Very Fine
Length 280mm
Width 230mm
Abrasive Material Glasspaper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot