Flexovit 63642526498 1/2 Sanding Sheets 115 x 280mm Perforated Coarse 50G

Order Code:

84-4342

Brand: Flexovit MPN: 63642526498 EAN-13: 3157625530904
  • Country of Origin: Morocco
  • View All

Discontinued


These high performance 1/2 perforated sanding sheets from Flexovit are tough and durable and are ideal for general purpose sanding and stock removal. Tough and sharp aluminium oxide combined with a heavy paper backing make these sanding sheets extremely long lasting.


  • Coarse grade - 50 Grit
  • Suitable for use on wood, paint and metal
  • 10-Hole configuration
  • Size (W x L) 115 x 280mm
  • Supplied in packs of 10
  • Manufacturer's part 63642526498

Suitable for use with the following sanders: Black & Decker, Bosch, Casals, DeWalt, Elu, Felisatti, Festo, Hitachi, Holzher, Makita, Metabo, Peugeot, Ryobi.
Type Sanding sheet
Grit Size 50
Number In Pack 10
Size 280 x 115mm

Trustpilot