Flexovit 63642526721 Delta Hook & Loop Sanding Sheets 94mm Assorted - Pack Of 25

Image Representative of Range

Flexovit 63642526721 Delta Hook & Loop Sanding Sheets 94mm Assorted - Pack Of 25

Order Code:

84-4300

Brand: Flexovit MPN: 63642526721 EAN-13: 3157625538498
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

These hook and loop sanding sheets from Flexovit fit most types of Delta sanders and are suitable for a use on a variety of surfaces.


  • Assorted grades - 5 x 50, 10 x 80 and 10 x 120 Grit
  • Tough and sharp high performance aluminium oxide surface
  • Extremely durable and long lasting
  • Hook and loop backing allows quick and easy sheet changing
  • Perforated holes allow free and easy dust extraction
  • Suitable for use on wood, paint and metal
  • Width 94mm
  • Supplied in packs of 25
  • Manufacturer's part 63642526721
Type Sanding Sheet
Grit Size Assorted
Number In Pack 25
Size 94mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot