Flexovit 63642526707 Hook & Loop Sanding Discs 125mm Coarse 50G - Pack Of 15

Image Representative of Range

Flexovit 63642526707 Hook & Loop Sanding Discs 125mm Coarse 50G - Pack Of 15

MPN
63642526707
Brand
Flexovit
EAN-13
3157625538375
Order Code
84-4290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

These eccentric sanding discs from Flexovit are made from tough and sharp high performance aluminium oxide combined with a heavy paper backing which makes them extremely durable and long lasting. They have 8 perforated holes to fit sanders with 8 dust extraction holes.


  • Coarse grade - 50 Grit
  • Ideal for general purpose sanding and stock removal
  • Hook and loop backing allows quick and easy disc changing
  • Suitable for use on wood, paint and metal
  • Diameter 125mm
  • Supplied in packs of 15
  • Manufacturer's part 63642526707

Suitable for use with the following sanders: AEG/Atlas Copco, Black & Decker, Bosch, DeWalt, Elu, Fein, Festo, Hitachi, Kress, Makita, Metabo, Ryobi and Skil.
Type Sanding Disc
Diameter 125mm
Quantity 16
Grit 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot