These 1/3 orbital sanding sheets from Flexovit have perforated holes with 2 banks of 3 parallel dust extraction holes plus 1 at each end of the sheet. The combination of tough and sharp high-performance aluminium oxide and a heavy paper backing make these sanding sheets extremely durable and long lasting. They are ideal for general purpose sanding and stock removal.
- Medium grade - 80 Grit
- Suitable for use on wood, paint and metal
- Size (W x L) 93 x 230mm
- Supplied in packs of 10
- Manufacturer's part 63642526340
Suitable for use with the following power tools: AEG/Atlas Copco, Black & Decker, Casals, Peugeot, Rhino, Stayer.
| Type |
Sanding sheet |
| Grit Size |
80 |
| Number In Pack |
10 |
| Size |
230 x 93mm |
To use this facility please Sign In.
Sign In