Flexovit 63642526314 1/3 Sanding Sheets Orbital 93 x 230mm Plain Coarse 50G

Image Representative of Range

Flexovit 63642526314 1/3 Sanding Sheets Orbital 93 x 230mm Plain Coarse 50G

MPN
63642526314
Brand
Flexovit
EAN-13
3157625530065
Order Code
84-4256
Country of Origin
Morocco
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    50 80 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These 1/3 sanding sheets from Flexovit are tough and durable and are ideal for general purpose sanding and stock removal. The combination of tough and sharp high-performance aluminium oxide and a heavy paper backing make these sanding sheets extremely durable and long lasting.


  • Coarse grade - 50 Grit
  • Suitable for use on wood, paint and metal
  • Size 93 x 230mm
  • Supplied in packs of 10
  • Manufacturer's part 63642526314

Suitable for use with the following power tools: AEG/Atlas Copco, Black & Decker, Bosch, Casals, Festo, Hitachi, Makita, Metabo, Peugeot, Rhino, Ryobi, Skil, Stayer.
Type Sanding sheet
Grit Size 50
Number In Pack 10
Size 230 x 93mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot