Flexovit 63642526294 Silicon Carbide Finishing Sheets 230 x 280mm Coarse 120G

Order Code:

84-4237

Brand: Flexovit MPN: 63642526294 EAN-13: 3157625529915
  • Quickly find another product in this range by Grit Size:

    Fine Very Fine
Qty Unit Price (Ex VAT)
1+ £5.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These finishing sheets from Flexovit are covered in a high-quality sharp silicon carbide abrasive with a stearate coating which significantly improves performance by reducing friction and clogging.


  • Coarse (120G) finish
  • Ideal for sanding between coats
  • Achieves a very smooth surface.
  • Suitable for use on wood, paint, plaster and varnish.
  • Sheet size 230 x 280mm
  • Supplied in packs of 3
  • Manufacturer's part 63642526294
Type Sanding Sheet
Grit Size Fine
Length 280mm
Width 230mm
Abrasive Material Silicon Carbide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot