DEWALT Rigger Boots Brown UK 11 Euro 46

Image Representative of Range

DEWALT Rigger Boots Brown UK 11 Euro 46

MPN
RIGGER 11
Brand
DEWALT
EAN-13
5055160021582
Order Code
84-4225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £81.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

These rigger boots from DeWalt are classic rigger-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded ankle region and cushion area to calf region, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an PUR rubber sole that is heat resistant to 300ºC.


  • Protective footwear
  • Chemical and oil resistant sole
  • Dual density seat region for shock absorption
  • Twin grip loops for easy access
  • Safety rating: SBP
  • Slip rating: SRC
  • EN Test: CE EN ISO 20345
  • Colour: brown
  • Product weight: 3.150kg
  • Size: UK 11/Euro 46
  • Manufacturer's part RIGGER 11
Type Boot
Colour Brown
Size UK 11
Product Weight 3.150kg
Size EU 46

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot