These rigger boots from DeWalt are classic rigger-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded ankle region and cushion area to calf region, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an PUR rubber sole that is heat resistant to 300ºC.
- Protective footwear
- Chemical and oil resistant sole
- Dual density seat region for shock absorption
- Twin grip loops for easy access
- Safety rating: SBP
- Slip rating: SRC
- EN Test: CE EN ISO 20345
- Colour: brown
- Product weight: 3.250kg
- Size: UK 10/Euro 44
- Manufacturer's part RIGGER 10
| Type |
Boot |
| Colour |
Brown |
| Size UK |
10 |
| Product Weight |
3.250kg |
| Size EU |
44 |
To use this facility please Sign In.
Sign In