DEWALT Laser Hiker Safety Boots UK 11 Euro 46

MPN
LASER 11
Brand
DEWALT
EAN-13
5055160001409
Order Code
84-4210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £65.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These laser hiker safety boots from DeWalt are general work hiking-style boots with a 200 Joule steel toecap and steel midsole for under foot protection. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with a black nubuck upper and anti-bacterial insole, plus a dual density seat region for shock absorption. The TPU sole is resistant to 120ºC and is chemical/oil resistant and anti-static.


  • Protective footwear
  • Safety rating: S1P
  • EN Test: CE EN ISO 20345
  • Colour: black
  • Product weight: 1.700kg
  • Size: UK 11/Euro 46
  • Manufacturer's part LASER 11
Type Boot
Colour Black
Size UK 11
Size EU 46

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot