Easter Opening Hours and Delivery Dates here
DEWALT Krypton Safety Trainer UK 9 Euro 43

Image Representative of Range

DEWALT Krypton Safety Trainer UK 9 Euro 43

Order Code:

84-4201

Brand: DEWALT MPN: KRYPTON 9 EAN-13: 5055160033356
Qty Unit Price (Ex VAT)
1+ £64.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These krypton safety trainers from DeWalt are general work sports-style trainers with a steel toecap and non-metallic midsole. Manufactured for durability and toughness in the workplace, the trainers are an ideal source of safety footwear designed with a phylon/rubber outsole.


  • Protective footwear
  • Safety rating: S1P
  • Slip rating: SRA
  • Colour: black and yellow
  • Product weight: 1.354kg
  • Size: UK 9/Euro 43
  • Manufacturer's part KRYPTON 9
Type Trainer
Size UK 9
Product Weight 1.354kg
Size EU 43

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot