DEWALT Apprentice Hiker Boots Wheat Nubuck UK 10 Euro 44

MPN
DEWAPPRENT10
Brand
DEWALT
EAN-13
5055160002741
Order Code
84-4167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

These extreme safety boots from DeWalt are lightweight hiker-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with an oil and slip resistant sole. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and remain heat resistant to 300ºC.


  • Protective footwear
  • EN Test: CE EN ISO 20345
  • Safety rating: SB
  • Slip rating: SRA
  • Colour: wheat nubuck
  • Product weight: 1.850kg
  • Size: UK 10/Euro 44
  • Manufacturer's part APPRENTICE 10
Type Boot
Colour Wheat
Size UK 10
Size EU 44

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot