DEWALT Apprentice Hiker Boots Wheat Nubuck UK 7 Euro 41

MPN
DEWAPPRENT7
Brand
DEWALT
EAN-13
5055160002710
Order Code
84-4164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

These extreme safety boots from DeWalt are lightweight hiker-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with an oil and slip resistant sole. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and remain heat resistant to 300ºC.


  • Protective footwear
  • EN Test: CE EN ISO 20345
  • Safety rating: SB
  • Slip rating: SRA
  • Colour: wheat nubuck
  • Product weight: 1.850kg
  • Size: UK 7/Euro 41
  • Manufacturer's part APPRENTICE 7
Type Boot
Colour Wheat
Size UK 7
Size EU 41

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot