Christmas Opening Hours and Delivery Dates here
DEWALT Apprentice Hiker Boots Wheat Nubuck UK 4 Euro 37

Image Representative of Range

DEWALT Apprentice Hiker Boots Wheat Nubuck UK 4 Euro 37

Order Code:

84-4161

Brand: DEWALT MPN: APPRENTICE 4 EAN-13: 5055160011620
Qty Unit Price (Ex VAT)
1+ £68.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These extreme safety boots from DeWalt are lightweight hiker-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with an oil and slip resistant sole. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and remain heat resistant to 300ºC.


  • Protective footwear
  • EN Test: CE EN ISO 20345
  • Safety rating: SB
  • Slip rating: SRA
  • Colour: wheat nubuck
  • Product weight: 1.610kg
  • Size: UK 4/Euro 37
  • Manufacturer's part APPRENTICE 4
Type Boot
Size UK 4
Size EU 37

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot