DEWALT Radial Dealer Boots Brown UK 11 Euro 46

Image Representative of Range

DEWALT Radial Dealer Boots Brown UK 11 Euro 46

Order Code:

84-4148

Brand: DEWALT MPN: DEWRADIAL11B EAN-13: 5055160027355
Qty Unit Price (Ex VAT)
1+ £77.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These radial dealer safety boots from DeWalt are premium safety boots with a 200 Joule steel toecap. Very comfortable to wear, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an EVA rubber sole that is heat resistant to 300ºC.


  • Protective footwear
  • Chemical and oil resistant
  • Dual density seat region for shock absorption
  • Colour: brown
  • Product weight: 2.160kg
  • Size: UK 11/Euro 46
  • Manufacturer's part RADIALBROWN
Type Boot
Size UK 11
Product Weight 2.160kg
Size EU 46

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot