DEWALT DTM8622-QZ 1/3 Mesh Sanding Sheets 120 Grit (Pack Of 5)

Order Code:

84-3987

Brand: DEWALT MPN: DTM8622-QZ EAN-13: 5035048024072
Qty Was Unit Price (Ex VAT)
1+ £9.95 £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This pack of 120G mesh sanding sheets from DeWalt last at least 4 times longer than traditional DeWalt sandpaper sheets. Fibres are drawn away from the surface of the sanding sheets into the small holes instead of sitting between the material and abrasive, optimising the sanding effect. These sanding sheets enable dust to be drawn through the mesh across a wider area rather than being limited to distinct holes in traditional sanding sheets.

The sheets are also much easier to select as there is no requirement to match a specific dust extraction hole pattern, while the hook and loop fastening for quick and easy attachment can be easily cleaned to help prolong their life.


  • Size: 93 x 185mm
  • Grit: 120
  • Pack quantity: 5
  • Weight 0.106kg
  • Manufacturer's part DTM8622-QZ
Type Sanding sheet
Grit 120
Number In Pack 5
Size 185 x 93mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot