DEWALT DT4516-QZ Brad Point Drill Bit 16mm x 165mm

MPN
DT4516-QZ
Brand
DEWALT
EAN-13
5011402385683
Order Code
84-3578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 16 x 165mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium alloyed steel, while the centre location point and outer cutting spurs produce clean accurate holes. Ideal for either the professional tradesman or DIY enthusiast drilling hardboard, plywood, chipboard and all natural hard and softwood.

  • Suitable for dowelling applications or wood screw clearance holes
  • Weight: 0.146kg
  • Ø: 16mm
  • Length: 165mm
  • Manufacturer's part DT4516-QZ
Type Brad point
Diameter 16mm
Overall Length 165mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot