DEWALT DT4507-QZ Brad Point Drill Bit 7mm x 110mm

Image Representative of Range

DEWALT DT4507-QZ Brad Point Drill Bit 7mm x 110mm

MPN
DT4507-QZ
Brand
DEWALT
EAN-13
5011402385591
Order Code
84-3570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This 7 x 110mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium alloyed steel, while the centre location point and outer cutting spurs produce clean accurate holes. Ideal for either the professional tradesman or DIY enthusiast drilling hardboard, plywood, chipboard and all natural hard and softwood.

  • Suitable for dowelling applications or wood screw clearance holes
  • Weight: 26g
  • Ø: 7mm
  • Length: 110mm
  • Manufacturer's part DT4507-QZ
Type Brad point
Diameter 7mm
Overall Length 110mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot