This circular saw blade from DeWalt features high grade carbide teeth providing maximum blade life, plus a unique anti-vibration slots ensuring minimal blade noise and vibration, while corrosion resistant for extended life in harder materials. This stationary circular saw blade can be used for rip and cross cutting in natural wood, plywood, laminates, particleboard and MDF, and is ideal for both table and mitre saws.The positive rake angle also allows the blade to cut at higher speeds.
- Copes with wood and non-ferrous materials
- Can be resharpened up to 20 times
- Blade Ø: 250mm
- Bore size: 30mm
- Tooth count: 60
- Plate thickness: 2.2mm
- Kerf thickness: 3.0mm
- Grind geometry: ATB
- Rake angle: 10°
- Tooth pitch: 13.1mm
- Manufacturer's part DT4351-QZ
| Type |
Blade |
| Bore |
30mm |
| Diameter |
250mm |
| Kerf |
3mm |
| Material Suitability |
Wood |
| Number of Teeth |
60 |
To use this facility please Sign In.
Sign In