DEWALT DT3662-QZ Sanding Belts 356 x 64mm x 80 Grit (Pack of 3)

DEWALT DT3662-QZ Sanding Belts 356 x 64mm x 80 Grit (Pack of 3)

Order Code:

84-3547

Brand: DEWALT MPN: DT3662-QZ EAN-13: 5035048069028
  • Country of Origin: Switzerland
  • View All

Discontinued


This pack of 80G sanding belts from DeWalt features 3 belts with high quality aluminium oxide grit and J weight backing cloth, for fast stock removal and fine finishing on wood, metal and painted surfaces.


  • Grit: 80
  • Pack quantity: 3
  • Weight 50g
  • Dimensions: 356 x 64mm x 80g
  • Manufacturer's part DT3662-QZ
Type Sanding belt
Grit Size 80
Dimensions 356 x 64mm x 80g
Number In Pack 3
Size 356 x 64mm

Trustpilot