DEWALT DT2077-QZ Jigsaw Blades for Wood T Shank HCS T244D Pack Of 5

MPN
DT2077-QZ
Brand
DEWALT
EAN-13
5035048060858
Order Code
84-3474
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

This pack of 5 jigsaw blades from DeWalt are a great addition to any professional tradesman's toolbox, as they have been engineered for straight fine cuts in wood - cuts flush to 180° surface, making it ideal for skirting boards.


  • Overall length: 100mm
  • Working length: 70mm
  • Tooth pitch: 4mm
  • Max DOC: 60mm
  • Equivalent ref: T244D
  • Pack quantity: 1
  • Manufacturer's part DT2077-QZ
Type Blade
Cutting Length 70mm
Blade Material HCS
Overall Length 100mm
Shank Type T-shank
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot