DEWALT Titanium S3 Safety Wheat Boots UK 10 Euro 44

MPN
DEWTITANIUMHONEY10
Brand
DEWALT
EAN-13
5055160031567
Order Code
84-3379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £94.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

These titanium S3 safety boots from DeWalt are general work hiker-style boots with a steel toecap and midsole for increased protection. Very comfortable to wear thanks to the PU insole, while the internal breathable membrane keeps your feet dry. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and have been tested to 35,000 flexes.


  • Protective footwear
  • Safety rating: S3
  • Slip rating: SRA
  • Conform to CE ENISO20345
  • Colour: wheat
  • Product weight: 2.330kg
  • Size: UK 10/Euro 44
  • Manufacturer's part DEWTITANIUMHONEY10
Type Boot
Colour Wheat
Size UK 10
Product Weight 2.330kg
Size EU 44

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot