Christmas Opening Hours and Delivery Dates here

DEWALT DCS355M2 XR Brushless Oscillating Multi-Tool 18 Volt

Order Code:

84-3222

Brand: DEWALT MPN: DCS355M2-GB EAN-13: 5035048440988
Qty Unit Price (Ex VAT)
1+ £980.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 18V brushless oscillating multi-tool from DeWalt delivers up to 57% more run time over its brushed motor, and also comes with a quick-change accessory system that allows blades and attachments to be changed without the use of tools.

Other features include the dual-grip variable speed trigger for ultimate speed and application control, plus a bright LED light that illuminates dark work surfaces for accurate cutting. The depth control straight cut guide increases cutting accuracy for detailed work, while the dust extraction adaptor supports use with DeWalt dust extraction vacuums. The universal accessory adaptor is for use with most oscillating tool accessory brands.

Full delivery includes:

2x 4.0Ah XR Li-Ion batteries
1x multi-voltage XR charger
1x TStak kit box
1x 31 x 43mm fast cut wood blade
1x 31 x 43mm woods with nails blade
1x rigid scraper blade
1x semi-circle blade
1x carbide grout removal blade
1x wood detail blade
1x sanding pad
25x assorted sandpaper sheets
1x depth control straight cut guide
1x dust extraction adpater
1x universal blade adaptor


  • No load speed: 0-20,000/min
  • Length: 310mm
  • Weight: 1.06kg
  • Manufacturer's part DCS355M2-GB
Voltage 18V
Type Oscillating multi-tool
Battery Capacity 8Ah

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot