DeWalt DCS355 XR Brushless Oscillating Multi-Tools - 18V

DEWALT Brand: DEWALT

These 18V brushless oscillating multi-tools from DeWalt deliver up to 57% more run time over the brushed motor, and also come with a quick-change accessory system that allow blades and attachments to be changed without the use of tools.

Other features include the dual-grip variable speed trigger for ultimate speed and application control, plus a bright LED light that illuminates dark work surfaces for accurate cutting. The depth control straight cut guide increases cutting accuracy for detailed work, while the dust extraction adaptor supports use with DeWalt dust extraction vacuums. The universal accessory adaptor is for use with most oscillating tool accessory brands.

  • No load speed: 0-20,000/min
  • Length: 310mm
  • Weight: 1.06kg
  • Available with or without 2.0/4.0Ah batteries
Description Image Product Buy Pricing (Ex VAT) Battery Capacity Voltage Type
DEWALT DCS355M2 XR Brushless Oscillating Multi-Tool 18 Volt
DEWALT DCS355M2 XR Brushless Oscillating Multi-Tool 18 Volt
Extended range
Order code: 84-3222
MPN: DCS355M2-GB

Available to back orderPlease contact us for lead time
1+ £980.00
Price per unit Ex VAT
8Ah 18V Oscillating multi-tool
DEWALT DCS355N-XJ XR Brushless Oscillating Multi-Tool 18 Volt Bare Unit
DEWALT DCS355N-XJ XR Brushless Oscillating Multi-Tool 18 Volt Bare Unit
Standard range
Order code: 84-3223
MPN: DCS355N-XJ

100 in stock, despatched in 2 working days
1+ £97.00
Price per unit Ex VAT
18V Oscillating multi-tool
Part codeManu. partBatteries
84-3221DCS355D2-GB2x 2.0Ah batteries
84-3222DCS355M2-GB2x 4.0Ah batteries
84-3223DCS355N-XJNo batteries


Trustpilot