DEWALT DCB127-XJ XR Slide Battery Pack 10.8 Volt 2.0Ah Li-Ion

MPN
DCB127-XJ
Brand
DEWALT
EAN-13
5035048461358
Order Code
84-3117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £126.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 10.8V slide battery pack from DeWalt is ideal for the professional tradesman as it offers longer life and is compatible with all DeWalt 10.8V tools. There is no memory effect and virtually no self-discharge for maximum productivity and less downtime.


  • Compact, lightweight, slide pack design
  • Battery capacity: 2.0Ah
  • Battery chemistry: Li-Ion
  • Voltage: 10.8V
  • Weight 0.495kg
  • Manufacturer's part DCB127-XJ
Type Battery
Battery Voltage 10.8V
Technology Li-Ion
Battery Capacity 2.0Ah

Reviews

Be the first to submit a review

Trustpilot